
78439358022 | |
|---|---|
DigiKey Part Number | 732-78439358022TR-ND - Tape & Reel (TR) 732-78439358022CT-ND - Cut Tape (CT) 732-78439358022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439358022 |
Description | FIXED IND 2.2UH 13A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 13 A 3.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439358022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.7mOhm |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.327" W (8.80mm x 8.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 26.45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.69000 | kr.30.69 |
| 10 | kr.28.21300 | kr.282.13 |
| 50 | kr.26.05740 | kr.1,302.87 |
| 100 | kr.24.28220 | kr.2,428.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.19592 | kr.9,097.96 |
| Unit Price without VAT: | kr.30.69000 |
|---|---|
| Unit Price with VAT: | kr.38.36250 |

