
78439346068 | |
|---|---|
DigiKey Part Number | 732-78439346068TR-ND - Tape & Reel (TR) 732-78439346068CT-ND - Cut Tape (CT) 732-78439346068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439346068 |
Description | FIXED IND 6.8UH 6.5A 17.6 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.5 A 17.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439346068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.6mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 11.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.85000 | kr.28.85 |
| 10 | kr.26.43800 | kr.264.38 |
| 50 | kr.24.40900 | kr.1,220.45 |
| 100 | kr.22.69720 | kr.2,269.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.16.86440 | kr.11,805.08 |
| Unit Price without VAT: | kr.28.85000 |
|---|---|
| Unit Price with VAT: | kr.36.06250 |


