
78439346056 | |
---|---|
DigiKey Part Number | 732-78439346056TR-ND - Tape & Reel (TR) 732-78439346056CT-ND - Cut Tape (CT) 732-78439346056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439346056 |
Description | WE-XHMA SMT POWER INDUCTOR 6060; |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6.9 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439346056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.12000 | kr.29.12 |
10 | kr.26.68800 | kr.266.88 |
50 | kr.24.64000 | kr.1,232.00 |
100 | kr.22.91200 | kr.2,291.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.16.80000 | kr.11,760.00 |
Unit Price without VAT: | kr.29.12000 |
---|---|
Unit Price with VAT: | kr.36.40000 |