
784393440018 | |
|---|---|
DigiKey Part Number | 732-784393440018TR-ND - Tape & Reel (TR) 732-784393440018CT-ND - Cut Tape (CT) 732-784393440018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784393440018 |
Description | WE-XHMA SMT POWER INDUCTOR 6030; |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Drum Core, Wirewound Inductor 20 A 1.32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784393440018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 169MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.22000 | kr.21.22 |
| 10 | kr.19.47900 | kr.194.79 |
| 50 | kr.17.99560 | kr.899.78 |
| 100 | kr.16.70550 | kr.1,670.55 |
| 500 | kr.15.00012 | kr.7,500.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.25500 | kr.12,255.00 |
| Unit Price without VAT: | kr.21.22000 |
|---|---|
| Unit Price with VAT: | kr.26.52500 |

