
78438367033 | |
|---|---|
DigiKey Part Number | 732-78438367033TR-ND - Tape & Reel (TR) 732-78438367033CT-ND - Cut Tape (CT) 732-78438367033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438367033 |
Description | FIXED IND 3.3UH 6.2A 23 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.2 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438367033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.213" W (5.40mm x 5.40mm) |
Current - Saturation (Isat) 7.3A | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.13.45300 | kr.134.53 |
| 20 | kr.12.23600 | kr.244.72 |
| 100 | kr.11.02530 | kr.1,102.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.9.16139 | kr.6,412.97 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

