WE-MAIA-Series_NonStdrd-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAIA-Series_NonStdrd-SMD
WE-MAIA-Series_NonStdrd-SMD_Back
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

78438356018

DigiKey Part Number
732-78438356018TR-ND - Tape & Reel (TR)
732-78438356018CT-ND - Cut Tape (CT)
732-78438356018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438356018
Description
FIXED IND 1.8UH 4.6A 24.5MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Molded Inductor 4.6 A 24.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438356018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
24.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.65000kr.11.65
10kr.9.58100kr.95.81
100kr.7.87840kr.787.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.87622kr.8,876.22
Manufacturers Standard Package
Unit Price without VAT:kr.11.65000
Unit Price with VAT:kr.14.56250