



78438356015 | |
|---|---|
DigiKey Part Number | 732-11312-2-ND - Tape & Reel (TR) 732-11312-1-ND - Cut Tape (CT) 732-11312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438356015 |
Description | FIXED IND 1.5UH 5.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 5.8 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438356015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 7.8A | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4020V2-1R5-R | Eaton - Electronics Division | 3.777 | 283-4715-1-ND | kr.11.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.12.03300 | kr.120.33 |
| 50 | kr.11.50720 | kr.575.36 |
| 100 | kr.10.60050 | kr.1,060.05 |
| 500 | kr.9.76994 | kr.4,884.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.76994 | kr.9,769.94 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

