
78438356012HT | |
|---|---|
DigiKey Part Number | 732-78438356012HTTR-ND - Tape & Reel (TR) 732-78438356012HTCT-ND - Cut Tape (CT) 732-78438356012HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438356012HT |
Description | FIXED IND 1.2UH 5.8A 18.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 5.8 A 18.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438356012HT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18.4mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current - Saturation (Isat) 6.9A | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.12.29300 | kr.122.93 |
| 20 | kr.11.17750 | kr.223.55 |
| 100 | kr.10.06790 | kr.1,006.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.36880 | kr.8,368.80 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

