MAIA_4020HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784383560056HT

DigiKey Part Number
732-784383560056HTTR-ND - Tape & Reel (TR)
732-784383560056HTCT-ND - Cut Tape (CT)
732-784383560056HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383560056HT
Description
WE-MAIA SMT POWER INDUCTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 nH Shielded Inductor 8.2 A 8.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784383560056HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.55A
Shielding
Shielded
DC Resistance (DCR)
8.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.38000kr.14.38
10kr.12.50700kr.125.07
20kr.11.37150kr.227.43
100kr.10.24260kr.1,024.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.66260kr.7,662.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.38000
Unit Price with VAT:kr.17.97500