
78438313012 | |
|---|---|
DigiKey Part Number | 732-78438313012TR-ND - Tape & Reel (TR) 732-78438313012CT-ND - Cut Tape (CT) 732-78438313012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438313012 |
Description | WE-MAIA SMT POWER INDUCTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 1.3 A 174mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438313012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 174mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 109MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1610 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.84000 | kr.6.84 |
| 10 | kr.5.91500 | kr.59.15 |
| 20 | kr.5.37950 | kr.107.59 |
| 100 | kr.4.85040 | kr.485.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.62813 | kr.10,884.39 |
| Unit Price without VAT: | kr.6.84000 |
|---|---|
| Unit Price with VAT: | kr.8.55000 |

