
784383130033 | |
|---|---|
DigiKey Part Number | 732-784383130033TR-ND - Tape & Reel (TR) 732-784383130033CT-ND - Cut Tape (CT) 732-784383130033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383130033 |
Description | FIXED IND 330NH 1.9A 84 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 1.9 A 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784383130033 Models |
Category | DC Resistance (DCR) 84mOhm Max |
Mfr | Frequency - Self Resonant 215MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 1610 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Saturation (Isat) 4.9A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.81400 | kr.58.14 |
| 20 | kr.5.28750 | kr.105.75 |
| 100 | kr.4.76770 | kr.476.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.95616 | kr.11,868.48 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

