
| 784383130033 | |
|---|---|
| DigiKey Part Number | 732-784383130033TR-ND - Tape & Reel (TR) 732-784383130033CT-ND - Cut Tape (CT) 732-784383130033DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 784383130033 | 
| Description | WE-MAIA SMT POWER INDUCTOR | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 330 nH Shielded Inductor 1.9 A 84mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 784383130033 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 330 nH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 4.9A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 84mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 215MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 1610 | |
| Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 | 
| 10 | kr.5.86900 | kr.58.69 | 
| 20 | kr.5.33750 | kr.106.75 | 
| 100 | kr.4.81280 | kr.481.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.60000 | kr.10,800.00 | 
| Unit Price without VAT: | kr.6.78000 | 
|---|---|
| Unit Price with VAT: | kr.8.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark