



| 7843340047 | |
|---|---|
| DigiKey Part Number | 732-11773-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 7843340047 | 
| Description | FIXED IND 470NH 19A 2.8MOHM SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 19 A 2.8mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7843340047 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 470 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 29.7A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 2.8mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 146MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | 8090 | |
| Size / Dimension | 0.319" L x 0.319" W (8.10mm x 8.10mm) | |
| Height - Seated (Max) | 0.366" (9.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 350 | kr.9.90720 | kr.3,467.52 | 
| Unit Price without VAT: | kr.9.90720 | 
|---|---|
| Unit Price with VAT: | kr.12.38400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark