
| 78433390430 | |
|---|---|
| DigiKey Part Number | 732-78433390430TR-ND - Tape & Reel (TR) 732-78433390430CT-ND - Cut Tape (CT) 732-78433390430DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 78433390430 | 
| Description | WE-CHSA PERFORMANCE SMD HIGH CUR | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4.3 µH Shielded Inductor 9.2 A 13mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 78433390430 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 4.3 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 20.6A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 13mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 41MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
| Height - Seated (Max) | 0.445" (11.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 | 
| 10 | kr.18.75200 | kr.187.52 | 
| 50 | kr.17.53600 | kr.876.80 | 
| 100 | kr.16.74430 | kr.1,674.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.13.68000 | kr.2,736.00 | 
| Unit Price without VAT: | kr.20.80000 | 
|---|---|
| Unit Price with VAT: | kr.26.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark