



7843330330 | |
|---|---|
DigiKey Part Number | 732-11758-2-ND - Tape & Reel (TR) 732-11758-1-ND - Cut Tape (CT) 732-11758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843330330 |
Description | FIXED IND 3.3UH 13.8A 6.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 13.8 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843330330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.5mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1011 |
Current Rating (Amps) | Size / Dimension 0.417" L x 0.417" W (10.60mm x 10.60mm) |
Current - Saturation (Isat) 20.5A | Height - Seated (Max) 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.17.68900 | kr.176.89 |
| 50 | kr.16.35720 | kr.817.86 |
| 100 | kr.15.65980 | kr.1,565.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.64540 | kr.2,929.08 |
| 400 | kr.12.93360 | kr.5,173.44 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |

