
78433290200 | |
|---|---|
DigiKey Part Number | 732-78433290200TR-ND - Tape & Reel (TR) 732-78433290200CT-ND - Cut Tape (CT) 732-78433290200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433290200 |
Description | WE-CHSA PERFORMANCE SMD HIGH CUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Inductor 16.2 A 4.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433290200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.474" (12.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.96000 | kr.24.96 |
| 10 | kr.22.78400 | kr.227.84 |
| 50 | kr.21.24800 | kr.1,062.40 |
| 100 | kr.20.07360 | kr.2,007.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.40000 | kr.3,280.00 |
| Unit Price without VAT: | kr.24.96000 |
|---|---|
| Unit Price with VAT: | kr.31.20000 |

