


784325055 | |
|---|---|
DigiKey Part Number | 732-784325055TR-ND - Tape & Reel (TR) 732-784325055CT-ND - Cut Tape (CT) 732-784325055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784325055 |
Description | FIXED IND 5.2UH 10A 9.45 MOHM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Wirewound Inductor 10 A 9.45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784325055 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.45mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current - Saturation (Isat) 14.3A | Height - Seated (Max) 0.182" (4.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.24.53600 | kr.245.36 |
| 50 | kr.21.55600 | kr.1,077.80 |
| 100 | kr.19.69140 | kr.1,969.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.16.61089 | kr.11,627.62 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

