


784231371 | |
---|---|
DigiKey Part Number | 732-784231371TR-ND - Tape & Reel (TR) 732-784231371CT-ND - Cut Tape (CT) 732-784231371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784231371 |
Description | CMC 280MA 2LN 370OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 784231371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 370 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
10 | kr.5.37600 | kr.53.76 |
50 | kr.4.60800 | kr.230.40 |
100 | kr.4.16000 | kr.416.00 |
500 | kr.3.91680 | kr.1,958.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.20000 | kr.6,400.00 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |