
782965781 | |
|---|---|
DigiKey Part Number | 732-782965781TR-ND - Tape & Reel (TR) 732-782965781CT-ND - Cut Tape (CT) 732-782965781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782965781 |
Description | FERRITE BEAD 780 OHM 1812 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 780 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782965781 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1812 (4532 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.067" (1.70mm) |
Impedance @ Frequency 780 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 50 | kr.3.68580 | kr.184.29 |
| 100 | kr.3.51910 | kr.351.91 |
| 500 | kr.3.35244 | kr.1,676.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.02039 | kr.3,020.39 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |


