1806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1806
WEbinar Powered by Digi-Key: EMI 101

782963820

DigiKey Part Number
732-6720-2-ND - Tape & Reel (TR)
732-6720-1-ND - Cut Tape (CT)
732-6720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782963820
Description
FERRITE BEAD 82 OHM 1806 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 3.5A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
782963820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
82 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.2.54100kr.25.41
50kr.2.30920kr.115.46
100kr.2.19300kr.219.30
500kr.2.07690kr.1,038.45
1.000kr.1.92855kr.1,928.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.24808kr.2,496.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000