400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782853401

DigiKey Part Number
732-782853401TR-ND - Tape & Reel (TR)
732-782853401CT-ND - Cut Tape (CT)
732-782853401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782853401
Description
FERRITE BEAD 400 OHM 0805 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
782853401 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
300mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
300mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
400 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
50kr.1.33140kr.66.57
100kr.1.17290kr.117.29
500kr.0.93832kr.469.16
1.000kr.0.46916kr.469.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46916kr.1,876.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750