
78279224551 | |
---|---|
DigiKey Part Number | 732-78279224551TR-ND - Tape & Reel (TR) 732-78279224551CT-ND - Cut Tape (CT) 732-78279224551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279224551 |
Description | FERRITE BEAD 550 OHM 2220 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 550 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279224551 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 550 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.22mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.82000 | kr.5.82 |
50 | kr.5.41440 | kr.270.72 |
100 | kr.5.17120 | kr.517.12 |
500 | kr.4.91520 | kr.2,457.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.4.20480 | kr.8,409.60 |
Unit Price without VAT: | kr.5.82000 |
---|---|
Unit Price with VAT: | kr.7.27500 |