
78279224271 | |
|---|---|
DigiKey Part Number | 732-78279224271TR-ND - Tape & Reel (TR) 732-78279224271CT-ND - Cut Tape (CT) 732-78279224271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279224271 |
Description | FERRITE BEAD 270 OHM 2220 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279224271 Models |
Category | Current Rating (Max) 4A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 20mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 2220 (5750 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.136" (3.45mm) |
Impedance @ Frequency 270 Ohms @ 100 MHz | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 50 | kr.5.36360 | kr.268.18 |
| 100 | kr.5.12270 | kr.512.27 |
| 500 | kr.4.86912 | kr.2,434.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.62823 | kr.9,256.46 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

