
78279220800 | |
|---|---|
DigiKey Part Number | 732-78279220800TR-ND - Tape & Reel (TR) 732-78279220800CT-ND - Cut Tape (CT) 732-78279220800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279220800 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279220800 Models |
Category | Current Rating (Max) 4A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 18mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 50 | kr.0.31060 | kr.15.53 |
| 100 | kr.0.29800 | kr.29.80 |
| 500 | kr.0.27896 | kr.139.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26628 | kr.1,065.12 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











