Solid Free Hanging Ferrite Core 7Ohm @ 1MHz ID 0.217" Dia (5.50mm) OD 0.602" Dia (15.30mm) Length 0.217" (5.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782063051055

DigiKey Part Number
732-782063051055-ND
Manufacturer
Manufacturer Product Number
782063051055
Description
FERRITE CORE 7 OHM SOLID 5.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 7Ohm @ 1MHz ID 0.217" Dia (5.50mm) OD 0.602" Dia (15.30mm) Length 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
782063051055 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
7Ohm @ 1MHz
Manufacturer
Würth Elektronik
Material
6E33_3031
Series
Inner Dimension
0.217" Dia (5.50mm)
Packaging
Tray
Outer Dimension
0.602" Dia (15.30mm)
Part Status
Active
Ratings
AEC-Q200
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.65.68000kr.65.68
5kr.60.20400kr.301.02
10kr.54.72100kr.547.21
50kr.49.24920kr.2,462.46
150kr.43.77773kr.6,566.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.68000
Unit Price with VAT:kr.82.10000