
782013410400 | |
---|---|
DigiKey Part Number | 732-782013410400-ND |
Manufacturer | |
Manufacturer Product Number | 782013410400 |
Description | FERRITE CORE 235 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 235Ohm @ 100MHz ID OD Length 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 235Ohm @ 100MHz | |
Material | - | |
Inner Dimension | - | |
Outer Dimension | - | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.575" (40.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.311.04000 | kr.311.04 |
3 | kr.299.52000 | kr.898.56 |
5 | kr.282.24000 | kr.1,411.20 |
10 | kr.264.96000 | kr.2,649.60 |
Unit Price without VAT: | kr.311.04000 |
---|---|
Unit Price with VAT: | kr.388.80000 |