
782013091285 | |
|---|---|
DigiKey Part Number | 732-6734-ND |
Manufacturer | |
Manufacturer Product Number | 782013091285 |
Description | FERRITE CORE 220 OHM SOLID 9.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.374" Dia (9.50mm) OD 0.688" Dia (17.50mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013091285 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 220Ohm @ 100MHz | |
Material | 1E04_620 | |
Inner Dimension | 0.374" Dia (9.50mm) | |
Outer Dimension | 0.688" Dia (17.50mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.21.71100 | kr.217.11 |
| 50 | kr.20.78200 | kr.1,039.10 |
| 128 | kr.19.91133 | kr.2,548.65 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |


