



76877530 | |
|---|---|
DigiKey Part Number | 732-3272-2-ND - Tape & Reel (TR) 732-3272-1-ND - Cut Tape (CT) 732-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 76877530 |
Description | FIXED IND 1MH 300MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 300 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 76877530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.29000 | kr.15.29 |
| 10 | kr.14.07400 | kr.140.74 |
| 50 | kr.12.61620 | kr.630.81 |
| 100 | kr.12.13250 | kr.1,213.25 |
| 250 | kr.11.64224 | kr.2,910.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.60148 | kr.4,800.74 |
| Unit Price without VAT: | kr.15.29000 |
|---|---|
| Unit Price with VAT: | kr.19.11250 |


