768772222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
768772222
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

768772222

DigiKey Part Number
732-3265-ND
Manufacturer
Manufacturer Product Number
768772222
Description
FIXED IND 2.2MH 320MA 4.73OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 320 mA 4.73Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
768772222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Unshielded
DC Resistance (DCR)
4.73Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
10kr.8.03700kr.80.37
50kr.7.48840kr.374.42
140kr.6.65271kr.931.38
280kr.6.10679kr.1,709.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250