
760895741 | |
|---|---|
DigiKey Part Number | 732-5069-ND |
Manufacturer | |
Manufacturer Product Number | 760895741 |
Description | XFMR RES CONV AC/DC 400UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 760895741 Models |
Category | Voltage - Isolation 4000Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 400µH @ 100kHz |
Series | Frequency 70 ~ 120kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 1.811" L x 1.890" W (46.00mm x 48.00mm) |
Applications Resonant Converters | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Primary 360 ~ 400V | Footprint 1.811" L x 1.890" W (46.00mm x 48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.17000 | kr.144.17 |
| 10 | kr.138.16100 | kr.1,381.61 |
| 50 | kr.129.52620 | kr.6,476.31 |
| 100 | kr.116.58060 | kr.11,658.06 |
| 500 | kr.99.30368 | kr.49,651.84 |
| Unit Price without VAT: | kr.144.17000 |
|---|---|
| Unit Price with VAT: | kr.180.21250 |




