
760806302 | |
---|---|
DigiKey Part Number | 732-3974-ND |
Manufacturer | |
Manufacturer Product Number | 760806302 |
Description | TRANSFORMER 300UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760806302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 300 µH | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.496" L x 1.260" W (38.00mm x 32.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.91000 | kr.62.91 |
10 | kr.60.65900 | kr.606.59 |
100 | kr.57.29470 | kr.5,729.47 |
250 | kr.53.91976 | kr.13,479.94 |
500 | kr.50.55002 | kr.25,275.01 |
Unit Price without VAT: | kr.62.91000 |
---|---|
Unit Price with VAT: | kr.78.63750 |