



760308103109 | |
|---|---|
DigiKey Part Number | 732-760308103109-ND |
Manufacturer | |
Manufacturer Product Number | 760308103109 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 10.2µH Wireless Charging Coil Receiver 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308103109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 10.2µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | 130 @ 125kHz | |
Current Rating (Amps) | 9A | |
Current - Saturation (Isat) | 18A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 2.244" L x 2.008" W x 0.165" H (57.00mm x 51.00mm x 4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.11000 | kr.86.11 |
| 5 | kr.68.84800 | kr.344.24 |
| 10 | kr.65.30600 | kr.653.06 |
| 15 | kr.62.40600 | kr.936.09 |
| Unit Price without VAT: | kr.86.11000 |
|---|---|
| Unit Price with VAT: | kr.107.63750 |


