


760308101304 | |
|---|---|
DigiKey Part Number | 732-9672-ND |
Manufacturer | |
Manufacturer Product Number | 760308101304 |
Description | TX 1 COIL 1 LAYER 6.3UH 6A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 48mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101304 Models |
Category | Tolerance ±10% |
Manufacturer Würth Elektronik | DC Resistance (DCR) 48mOhm Max |
Series | Q @ Freq 115 @ 125kHz |
Packaging Box | Current Rating (Amps) 6A |
Part Status Active | Current - Saturation (Isat) 10A |
Function Transmitter | Frequency - Self Resonant 16MHz |
Type 1 Coil, 1 Layer | Operating Temperature -20°C ~ 105°C |
Inductance 6.3µH | Size / Dimension 1.85" Dia x 0.12" H (47.0mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.94000 | kr.118.94 |
| 10 | kr.112.97900 | kr.1,129.79 |
| 20 | kr.104.48300 | kr.2,089.66 |
| 60 | kr.94.40267 | kr.5,664.16 |
| 180 | kr.82.16678 | kr.14,790.02 |
| Unit Price without VAT: | kr.118.94000 |
|---|---|
| Unit Price with VAT: | kr.148.67500 |





