
750871010 | |
|---|---|
DigiKey Part Number | 732-2254-ND |
Manufacturer | |
Manufacturer Product Number | 750871010 |
Description | XFMR FLYBACK AC/DC CONV 3.3MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750871010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | VIPER17L | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 3.3mH @ 10kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.787" L x 0.975" W (20.00mm x 24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.31000 | kr.44.31 |
| 10 | kr.39.99000 | kr.399.90 |
| 25 | kr.38.37240 | kr.959.31 |
| 70 | kr.36.61757 | kr.2,563.23 |
| 140 | kr.35.47457 | kr.4,966.44 |
| 280 | kr.34.36261 | kr.9,621.53 |
| 490 | kr.33.48708 | kr.16,408.67 |
| 980 | kr.32.42968 | kr.31,781.09 |
| Unit Price without VAT: | kr.44.31000 |
|---|---|
| Unit Price with VAT: | kr.55.38750 |











