
750813002 | |
|---|---|
DigiKey Part Number | 732-3192-ND |
Manufacturer | |
Manufacturer Product Number | 750813002 |
Description | XFMR FLYBACK AC/DC CONV 2MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 1MHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750813002 Models |
Category | Voltage - Primary 90 ~ 265V |
Manufacturer Würth Elektronik | Voltage - Isolation 4500Vrms |
Series | Inductance @ Frequency 2mH @ 10kHz |
Packaging Tray | Frequency 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications Flyback Converters | Size / Dimension 0.591" L x 0.620" W (15.00mm x 15.75mm) |
Intended Chipset LT3799 | Height - Seated (Max) 0.732" (18.59mm) |
Chipset Manufacturer Linear Technology | Footprint 0.591" L x 0.620" W (15.00mm x 15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.42000 | kr.51.42 |
| 10 | kr.46.41500 | kr.464.15 |
| 25 | kr.44.52960 | kr.1,113.24 |
| 50 | kr.43.14760 | kr.2,157.38 |
| 130 | kr.41.30169 | kr.5,369.22 |
| 260 | kr.40.00565 | kr.10,401.47 |
| 520 | kr.38.74508 | kr.20,147.44 |
| 1.040 | kr.37.51982 | kr.39,020.61 |
| Unit Price without VAT: | kr.51.42000 |
|---|---|
| Unit Price with VAT: | kr.64.27500 |



