
750811512 | |
|---|---|
DigiKey Part Number | 1297-1267-ND |
Manufacturer | |
Manufacturer Product Number | 750811512 |
Description | XFMR FLYBACK DC/DC CONV 770UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 120kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750811512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 20V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 770µH @ 10kHz | |
Frequency | 68 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.33.68260 | kr.33,952.06 |
| Unit Price without VAT: | kr.33.68260 |
|---|---|
| Unit Price with VAT: | kr.42.10325 |

