
7508112514 | |
|---|---|
DigiKey Part Number | 1297-1271-ND |
Manufacturer | |
Manufacturer Product Number | 7508112514 |
Description | XFMR FLYBACK DC/DC CONV 460UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 110kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508112514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 20V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 460µH @ 10kHz | |
Frequency | 68 ~ 110kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.18000 | kr.50.18 |
| 10 | kr.45.31100 | kr.453.11 |
| 42 | kr.42.45643 | kr.1,783.17 |
| 84 | kr.41.13417 | kr.3,455.27 |
| 126 | kr.40.37651 | kr.5,087.44 |
| 252 | kr.39.10929 | kr.9,855.54 |
| 504 | kr.37.87687 | kr.19,089.94 |
| 1.008 | kr.36.67913 | kr.36,972.56 |
| Unit Price without VAT: | kr.50.18000 |
|---|---|
| Unit Price with VAT: | kr.62.72500 |










