
7508112341 | |
|---|---|
DigiKey Part Number | 1297-7508112341-ND |
Manufacturer | |
Manufacturer Product Number | 7508112341 |
Description | XFMR FLYBACK AC/DC CONV 380UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 60 ~ 120kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7508112341 Models |
Category | Voltage - Auxiliary 12V @ 10mA |
Manufacturer Würth Elektronik | Voltage - Isolation 4500Vrms |
Series | Inductance @ Frequency 380µH @ 10kHz |
Packaging Tray | Frequency 60 ~ 120kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Size / Dimension 1.299" L x 1.035" W (33.00mm x 26.30mm) |
Intended Chipset UCC28910 | Height - Seated (Max) 0.581" (14.76mm) |
Chipset Manufacturer Texas Instruments | Style Laminated Core |
Voltage - Primary 120 ~ 375V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.24000 | kr.65.24 |
| 10 | kr.58.84800 | kr.588.48 |
| 42 | kr.55.12786 | kr.2,315.37 |
| 84 | kr.53.40464 | kr.4,485.99 |
| 126 | kr.52.41770 | kr.6,604.63 |
| 252 | kr.50.76754 | kr.12,793.42 |
| 504 | kr.49.16331 | kr.24,778.31 |
| 1.008 | kr.47.60459 | kr.47,985.43 |
| Unit Price without VAT: | kr.65.24000 |
|---|---|
| Unit Price with VAT: | kr.81.55000 |






