
7508110127 | |
|---|---|
DigiKey Part Number | 1297-7508110127-ND |
Manufacturer | |
Manufacturer Product Number | 7508110127 |
Description | XFMR FLYBCK AC/DC CONV 1.05MH TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000V Isolation 120kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7508110127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC28710 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 82 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 1.05mH @ 10kHz | |
Frequency | 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.560" W (14.22mm x 14.22mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.44000 | kr.32.44 |
| 10 | kr.29.33500 | kr.293.35 |
| 25 | kr.28.15280 | kr.703.82 |
| 40 | kr.27.56075 | kr.1,102.43 |
| 88 | kr.26.59375 | kr.2,340.25 |
| 264 | kr.25.29330 | kr.6,677.43 |
| 440 | kr.24.70745 | kr.10,871.28 |
| 968 | kr.23.82589 | kr.23,063.46 |
| Unit Price without VAT: | kr.32.44000 |
|---|---|
| Unit Price with VAT: | kr.40.55000 |











