
7508110102 | |
|---|---|
DigiKey Part Number | 732-2246-ND |
Manufacturer | |
Manufacturer Product Number | 7508110102 |
Description | XFMR FLYBCK AC/DC CONV 2.58MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 65kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508110102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LNK613 | |
Chipset Manufacturer | Power Integrations | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 2.58mH @ 10kHz | |
Frequency | 65kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.800" L x 0.960" W (20.32mm x 24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.33.68259 | kr.35,366.72 |
| Unit Price without VAT: | kr.33.68259 |
|---|---|
| Unit Price with VAT: | kr.42.10324 |

