750x1x08x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750510185

DigiKey Part Number
1297-1047-2-ND - Tape & Reel (TR)
1297-1047-1-ND - Cut Tape (CT)
1297-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750510185
Description
XFRM VX180-IFE6 POTS DAUGHTERBRD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400µH VDSL Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
VDSL
Inductance
400µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.385" L x 0.360" W (9.78mm x 9.14mm)
Height - Seated (Max)
0.415" (10.54mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.504
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.13.41450kr.4,024.35
600kr.12.99815kr.7,798.89
900kr.12.75968kr.11,483.71
1.500kr.12.46454kr.18,696.81
2.100kr.12.27340kr.25,774.14
3.000kr.12.07352kr.36,220.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.29000kr.17.29
10kr.15.61500kr.156.15
25kr.14.99760kr.374.94
50kr.14.54220kr.727.11
100kr.14.09710kr.1,409.71
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.15000kr.17.15
10kr.15.49400kr.154.94
25kr.14.88120kr.372.03
50kr.14.42940kr.721.47
100kr.13.98780kr.1,398.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.17.15000
Unit Price with VAT:kr.21.43750