
750343108 | |
|---|---|
DigiKey Part Number | 1297-1187-ND |
Manufacturer | |
Manufacturer Product Number | 750343108 |
Description | XFMR FLYBACK AC/DC CONV 600UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer Isolation 70kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | iW1830 | |
Chipset Manufacturer | Dialog Semiconductor | |
Voltage - Primary | 90 ~ 264V | |
Voltage - Auxiliary | 14V | |
Voltage - Isolation | - | |
Inductance @ Frequency | 600µH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.874" L x 1.024" W (22.20mm x 26.00mm) | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.874" L x 1.024" W (22.20mm x 26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.89000 | kr.54.89 |
| 10 | kr.49.54200 | kr.495.42 |
| 25 | kr.47.52600 | kr.1,188.15 |
| 70 | kr.45.34443 | kr.3,174.11 |
| 140 | kr.43.92493 | kr.6,149.49 |
| 280 | kr.42.54375 | kr.11,912.25 |
| 490 | kr.41.45651 | kr.20,313.69 |
| 980 | kr.40.14420 | kr.39,341.32 |
| Unit Price without VAT: | kr.54.89000 |
|---|---|
| Unit Price with VAT: | kr.68.61250 |



