
750343107 | |
|---|---|
DigiKey Part Number | 1297-1186-ND |
Manufacturer | |
Manufacturer Product Number | 750343107 |
Description | XFMR FLYBACK AC/DC CONV 750UH TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer Isolation 60kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | iW1818 | |
Chipset Manufacturer | Dialog Semiconductor | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 9V @ 100mA | |
Voltage - Isolation | - | |
Inductance @ Frequency | 750µH @ 10kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Footprint | 0.917" L x 1.075" W (23.30mm x 27.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.31000 | kr.42.31 |
| 10 | kr.38.20300 | kr.382.03 |
| 30 | kr.36.35667 | kr.1,090.70 |
| 60 | kr.35.22883 | kr.2,113.73 |
| 90 | kr.34.58344 | kr.3,112.51 |
| 240 | kr.33.06379 | kr.7,935.31 |
| 450 | kr.32.12000 | kr.14,454.00 |
| 960 | kr.31.01416 | kr.29,773.59 |
| Unit Price without VAT: | kr.42.31000 |
|---|---|
| Unit Price with VAT: | kr.52.88750 |






