

750342859 | |
---|---|
DigiKey Part Number | 732-10693-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750342859 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | MAX17681 | |
Voltage - Primary | 17 ~ 36V | |
Voltage - Auxiliary | 15V @ 200mA | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 50µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.20.54515 | kr.20,545.15 |
Unit Price without VAT: | kr.20.54515 |
---|---|
Unit Price with VAT: | kr.25.68144 |