
750341689 | |
---|---|
DigiKey Part Number | 1297-1043-ND |
Manufacturer | |
Manufacturer Product Number | 750341689 |
Description | XFMR FLYBACK AC/DC CONV 1.6MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3500Vrms Isolation 65kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | MP020-5 | |
Chipset Manufacturer | Monolithic Power Systems Inc | |
Voltage - Primary | 90 ~ 375V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 3500Vrms | |
Inductance @ Frequency | 1.6mH @ 50kHz | |
Frequency | 65kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.708" L x 0.740" W (18.00mm x 18.80mm) | |
Height - Seated (Max) | 0.556" (14.12mm) | |
Footprint | 0.709" L x 0.740" W (18.00mm x 18.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.10000 | kr.36.10 |
10 | kr.32.58900 | kr.325.89 |
25 | kr.31.27560 | kr.781.89 |
40 | kr.30.61925 | kr.1,224.77 |
100 | kr.29.37020 | kr.2,937.02 |
300 | kr.27.93023 | kr.8,379.07 |
500 | kr.27.28140 | kr.13,640.70 |
1.000 | kr.26.42208 | kr.26,422.08 |
Unit Price without VAT: | kr.36.10000 |
---|---|
Unit Price with VAT: | kr.45.12500 |