
750341136 | |
|---|---|
DigiKey Part Number | 732-4445-2-ND - Tape & Reel (TR) 732-4445-1-ND - Cut Tape (CT) 732-4445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750341136 |
Description | XFMR FWD P-P DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750341136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | ADP1055 | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Inductance @ Frequency | 300µH @ 100kHz | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Height - Seated (Max) | 0.418" (10.62mm) | |
Footprint | 1.050" L x 1.154" W (26.67mm x 29.30mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.56000 | kr.72.56 |
| 10 | kr.65.44200 | kr.654.42 |
| 25 | kr.62.76880 | kr.1,569.22 |
| 50 | kr.60.80940 | kr.3,040.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | kr.58.52339 | kr.6,730.19 |
| 230 | kr.56.67783 | kr.13,035.90 |
| 345 | kr.55.62293 | kr.19,189.91 |
| 575 | kr.54.31831 | kr.31,233.03 |
| 805 | kr.53.47426 | kr.43,046.78 |
| 1.150 | kr.52.59207 | kr.60,480.88 |
| Unit Price without VAT: | kr.72.56000 |
|---|---|
| Unit Price with VAT: | kr.90.70000 |


