
750319936 | |
|---|---|
DigiKey Part Number | 1297-750319936TR-ND - Tape & Reel (TR) 1297-750319936CT-ND - Cut Tape (CT) 1297-750319936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319936 |
Description | XFMR POE DC/DC CONV 235UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | Si3406-GM | |
Chipset Manufacturer | Skyworks Solutions, Inc. | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Auxiliary | 12V @ 25mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 235µH @ 100kHz | |
Frequency | 220kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.51000 | kr.34.51 |
| 10 | kr.26.23900 | kr.262.39 |
| 25 | kr.25.54960 | kr.638.74 |
| 50 | kr.23.47800 | kr.1,173.90 |
| 100 | kr.22.09710 | kr.2,209.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.23.56032 | kr.5,890.08 |
| 500 | kr.22.82332 | kr.11,411.66 |
| 750 | kr.22.40145 | kr.16,801.09 |
| 1.250 | kr.21.87974 | kr.27,349.68 |
| 1.750 | kr.21.54190 | kr.37,698.32 |
| 2.500 | kr.21.18882 | kr.52,972.05 |
| Unit Price without VAT: | kr.34.51000 |
|---|---|
| Unit Price with VAT: | kr.43.13750 |

