
750319693 | |
|---|---|
DigiKey Part Number | 1297-750319693TR-ND - Tape & Reel (TR) 1297-750319693CT-ND - Cut Tape (CT) 1297-750319693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319693 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 12V Primary 24V Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 12V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.40000 | kr.22.40 |
| 10 | kr.20.25000 | kr.202.50 |
| 25 | kr.19.44080 | kr.486.02 |
| 50 | kr.18.84540 | kr.942.27 |
| 100 | kr.18.26620 | kr.1,826.62 |
| 250 | kr.17.52244 | kr.4,380.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.16.66449 | kr.12,498.37 |
| 1.500 | kr.16.14187 | kr.24,212.81 |
| 2.250 | kr.15.84282 | kr.35,646.35 |
| 3.750 | kr.15.47303 | kr.58,023.86 |
| Unit Price without VAT: | kr.22.40000 |
|---|---|
| Unit Price with VAT: | kr.28.00000 |






