
750319692 | |
|---|---|
DigiKey Part Number | 1297-750319692TR-ND - Tape & Reel (TR) 1297-750319692CT-ND - Cut Tape (CT) 1297-750319692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319692 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 12V Primary 15V Secondary Surface Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Würth Elektronik | Center Tap Yes |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Surface Mount |
Part Status Active | Size / Dimension 9.45mm L x 8.50mm W |
Voltage - Primary 12V | Height - Seated (Max) 5.50mm |
Voltage - Secondary (Full Load) 15V | Voltage - Isolation 2500VAC |
Primary Winding(s) Single, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.21.13800 | kr.211.38 |
| 25 | kr.20.29320 | kr.507.33 |
| 50 | kr.19.67300 | kr.983.65 |
| 100 | kr.19.06820 | kr.1,906.82 |
| 250 | kr.18.29192 | kr.4,572.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.17.39637 | kr.13,047.28 |
| 1.500 | kr.16.85079 | kr.25,276.19 |
| 2.250 | kr.16.53864 | kr.37,211.94 |
| 3.750 | kr.16.15258 | kr.60,572.18 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |



