750319692
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319691

DigiKey Part Number
1297-750319691TR-ND - Tape & Reel (TR)
1297-750319691CT-ND - Cut Tape (CT)
1297-750319691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319691
Description
PWR XFMR SMD FOR SN6507
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Transformer 12V Primary 12V Secondary Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
12V
Voltage - Secondary (Full Load)
12V
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
9.45mm L x 8.50mm W
Height - Seated (Max)
5.50mm
Voltage - Isolation
2500VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.58000kr.22.58
10kr.20.40800kr.204.08
25kr.19.59240kr.489.81
50kr.18.99260kr.949.63
100kr.18.40890kr.1,840.89
250kr.17.65932kr.4,414.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.16.79468kr.12,596.01
1.500kr.16.26797kr.24,401.95
2.250kr.15.96659kr.35,924.83
3.750kr.15.59391kr.58,477.16
Manufacturers Standard Package
Unit Price without VAT:kr.22.58000
Unit Price with VAT:kr.28.22500